TE Connectivity, AMPOWER Uninsulated Ring Terminal, M12 (1/2) Stud Size, 100mm² to 125mm² Wire Size

RS Stock No.:
8251966
Mfr. Prt No.:
325605
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8251966
Product description TE Connectivity, AMPOWER Uninsulated Ring Terminal, M12 (1/2) Stud Size, 100mm² to 125mm² Wire Size
Manufacturer / Brand TE Connectivity
Manufacturer part number 325605
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
RS stock number 8251966
Product description TE Connectivity, AMPOWER Uninsulated Ring Terminal, M12 (1/2) Stud Size, 100mm² to 125mm² Wire Size
Manufacturer / Brand TE Connectivity
Manufacturer part number 325605

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity AMPOWER Crimp Terminals

TE Connectivity AMPOWER Tubular Crimp Terminals

AMPOWER series tubular terminals made from seamless tubular annealed copper (as per ASTM B-75) with a tin plating (as per MIL-T-10727). These AMPOWER tubular terminals have a conical entry for easy wire insertion an inspection window or sight hole (apart from stock number 825-1975) and the terminal tongue is marked with the metric wire and stud size. These AMPOWER tubular crimp terminals are suitable for use in power generation and distribution applications.


Specifications

Attribute Value
Brand TE Connectivity
Series AMPOWER
Insulation Uninsulated
Minimum Wire Size mm² 100 mm²
Maximum Wire Size mm² 125 mm²
Minimum Wire Size AWG 4/0 AWG
Maximum Wire Size AWG 4/0 AWG
Inner Ring Diameter 13.08 mm
Outer Ring Diameter 30.23 mm
Stud Size M12 (1/2)
Contact Plating Tin
Thickness 3.3 mm
Contact Material Copper
Overall Length 62.23 mm
Checking stock...
IDR
376,135.54
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1376,135.54
*price per unit indicative
"TE Connectivity, AMPOWER Uninsulated Ring Terminal, M12 (1/2) Stud Size, 100mm² to 125mm² Wire Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda