RS PRO Insulated Ring Terminal, M3 (#4) Stud Size, 0.5mm² to 1.5mm² Wire Size, Red

RS Stock No.:
2673650
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2673650
Product description RS PRO Insulated Ring Terminal, M3 (#4) Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
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
RS stock number 2673650
Product description RS PRO Insulated Ring Terminal, M3 (#4) Stud Size, 0.5mm² to 1.5mm² Wire Size, Red
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Range

Features and Benefits

• Copper body material for high conductivity and easy crimping
• Tin plating for resistance to corrosion, added strength and excellent conductivity
• Double crimp design with an internal copper sleeve for added strength and robust crimp joint
• Durable nylon insulation provides electrical insulation, terminal protection and resistance to abrasion, impact and fatigue
• Colour coded insulation for easy identification of terminal size
• Flared insulation design for easy wire insertion
• Maximum operating temperature of 150°C

Applications

These insulated crimp ring wire connectors are used in a wide range of industries for connecting wires to electrical components. The design of this wire connector means that is ideal for use in high vibration or heavy industrial applications. Applications include wiring in industrial control systems and industrial machines, automotive applications, communication equipment, power supplies and domestic appliances.

Selecting the Correct Ring Terminal Size

When selecting the right ring terminal for your application, you should consider the following:

• The wire gauge mm (metric) or AWG (American Wire Gauge) of the wire or cable you are using
• The stud size to which you will be connecting the ring terminal.
• The inner diameter of the ring terminal

How to Crimp a Ring Terminal

Firstly, select the correct sized ring terminal. Strip the end of the wire and cut it to the same length as terminal. Insert the wire into the terminal barrel making sure no bare wire is visible. The crimp terminal is then ready to be crimped on to the end of the wire. When crimping a wire terminal, pliers or a ratchet can be used but, for a better quality crimp, it is better to use a ratchet crimping tool. A ratchet crimping tool is preferable as the handles will remain locked until a full crimp cycle is completed which will prevent partial crimps. Insert the barrel of the ring terminal into the appropriate crimping section (indicated by sizes marked on the tool). Squeeze the tool handles together until the ratchet releases. The crimped ring terminal can now be placed over the stud or post and secured in place with a nut or by soldering.

Suitable Crimp Tool

For suitable ratchet crimp tool please see RS PRO stock number 533-279


Specifications

Attribute Value
Brand RS PRO
Insulation Insulated
Colour Red
Maximum Wire Size mm² 1.5 mm²
Minimum Wire Size mm² 0.5 mm²
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 16 AWG
Inner Ring Diameter 3.2 mm
Outer Ring Diameter 5.5 mm
Stud Size M3 (#4)
Thickness 0.75 mm
Insulation Material Nylon
Contact Material Copper
Overall Length 18.5 mm
Checking stock...
IDR
152,195.39
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1152,195.391,521.95
*price per unit indicative
"RS PRO Insulated Ring Terminal, M3 (#4) Stud Size, 0.5mm² to 1.5mm² Wire Size, Red" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda