RS PRO Expandable Braided PET Black Cable Sleeve, 30mm Diameter, 5m Length

RS Stock No.:
0408211
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0408211
Product description RS PRO Expandable Braided PET Black Cable Sleeve, 30mm Diameter, 5m Length
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
RS stock number 0408211
Product description RS PRO Expandable Braided PET Black Cable Sleeve, 30mm Diameter, 5m Length
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details

RS PRO PET Expandable Braided Cable Sleeving

From RS PRO a range of high-quality expandable cable sleeving made from durable and environmentally friendly PET (Polyester) monofilament yarns. Electrical wires and cables are simply routed through the sleeve and the flexible construction of the sleeve expands to accommodate a wide range of cable diameters. The unique woven braided construction of this PET cable sleeving and its high expansion ratio allows it to be quickly and easily installed over large connectors, wire bundles and irregular shapes.

What is Expandable Braided Cable Sleeving?

Expandable braided cable sleeving is used as an alternative to heatshrink tubing. The difference between expandable cable sleeving and heat-shrink tubing is that expandable sleeving doesn't require any heating making it convenient, cost-effective and easy to use. The open weave braiding of this cable sleeving simply expands over the cables and components and contracts to provide a tight-fitting cover. The open weave of the sleeve also allows you to examine the wires underneath. Braided sleeving protects wires and cables from damage caused by abrasion from sharp edges, high impacts, and vibration. Cable sleeving, depending on the material used, also gives the cable protection from chemicals and solvents.

Features and Benefits

• Lightweight and flexible
• High expansion ratio allows quick and easy installation
• Excellent abrasion and cut-through resistance
• Highly flexible with a high tensile strength
• UV light resistant makes sleeving ideal for outdoor use
• PET resistant to most chemicals and solvents including petrol and other automotive fluids
• Flame retardant
• Flammability rating 94V2, VW-1
• Operating temperature range -40 to +125°C

Where is Expandable Braided Cable Sleeving Used?

Expandable braided cable sleeving is lightweight and flexible and provides a protective covering for electrical wires, cables, and hoses. This expandable construction of this braided sleeve also makes it ideal for use as a cable management sleeve for bundling cables together and wire harnessing. This braided PET sleeving is used in a wide range of applications in automotive, electronic, computer, industrial and marine industries and can also be used around the home and office for keeping your computer, TV, and home entertainment cables tidy.

Frequently Asked Questions

How Do You Install Expandable Braided Cable Sleeving?

For a tight fit choose a cable sleeving diameter that is a smaller size than your application. For a more flexible fit select a cable sleeve diameter that is the same size or slightly larger than your application, this will ensure that the application is able to smoothly and easily move such as a bundle of wires. Once the correct cable sleeving size is selected you will need to cut the sleeve to the correct length. If the sleeve is not cut correctly it can fray. To prevent fraying use a hot cutting tool such as a hot knife or a soldering iron with a sharp tip. Slice the braid using even pressure to leave an evenly sealed edge on the material. While the end is cooling you can flare it using a small cone-shaped object to hold it open. Once the sleeve is cut to size simply push and slide the sleeve into place over the cable or fittings.


Specifications

Attribute Value
Brand RS PRO
Standards Met RoHS Compliant, UL 1441
Maximum Cable Diameter 45 mm
Material PET
Minimum Cable Diameter 25 mm
Expandable Yes
Minimum Operating Temperature -40 °C
Colour Black
Braided Yes
Sleeve Diameter 30 mm
Sleeve Length 5 m
Maximum Operating Temperature +125 °C
Checking stock...
IDR
341,731.62
Out of stock
Price Bag (1 Bag of 5 Metres)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1341,731.6268,346.32
*price per unit indicative
"RS PRO Expandable Braided PET Black Cable Sleeve, 30mm Diameter, 5m Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda