TE Connectivity Ultra-Fast .250 Series Red Insulated Crimp Receptacle, 6.35 x 0.81mm, 0.3mm² to 0.8mm², 22AWG to

RS Stock No.:
6831490
Mfr. Prt No.:
2-520263-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6831490
Product description TE Connectivity Ultra-Fast .250 Series Red Insulated Crimp Receptacle, 6.35 x 0.81mm, 0.3mm² to 0.8mm², 22AWG to
Manufacturer / Brand TE Connectivity
Manufacturer part number 2-520263-2
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
RS stock number 6831490
Product description TE Connectivity Ultra-Fast .250 Series Red Insulated Crimp Receptacle, 6.35 x 0.81mm, 0.3mm² to 0.8mm², 22AWG to
Manufacturer / Brand TE Connectivity
Manufacturer part number 2-520263-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 31, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity FASTON 250 Series Ultra-Fast Receptacle Crimp Terminals

FASTON 250 series Ultra-Fast fully insulated receptacle crimp terminals designed to prevent shock and electrical short circuits from exposed leads. The terminals are fully protected within a V-2 type 6/6 nylon housing. When mated the crimp receptacle and tab connector are completely encapsulated by the nylon housing. The housings have a funnelled design enabling easy wire insertion and to prevent fraying. The housings are also translucent to enable visual inspection of the termination and colour coded to aid wire size identification. These FASTON 250 series Ultra-fast receptacles terminate 26 AWG to 10 AWG solid, fused and stranded wire

TE Connectivity Ultra-Fast and Ultra-Fast Plus Terminals

Features and Benefits

• Fully insulated for protection against shock and short circuits
• Completely encapsulated when mated
• Funnelled housing for easy wire insertion
• Translucent housing for visual inspection
• Colour coded housings for wire size identification


Specifications

Attribute Value
Brand TE Connectivity
Type Receptacle
Termination Method Crimp
Minimum Wire Size mm² 0.3 mm²
Tab Size 6.35 x 0.81 mm
Maximum Wire Size mm² 0.8 mm²
Series Ultra-Fast .250
Insulation Insulated
Colour Red
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 18 AWG
Contact Plating Tin
Insulation Material Nylon 66
Contact Material Brass
Overall Length 0.935 in
Gender Female
Checking stock...
IDR
95,240.12
Out of stock
Price Reel (1 Reel of 25)
Reel(s)Per Reel(IDR)Per Unit(IDR)
195,240.123,809.60
*price per unit indicative
"TE Connectivity Ultra-Fast .250 Series Red Insulated Crimp Receptacle, 6.35 x 0.81mm, 0.3mm² to 0.8mm², 22AWG to" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda