RS PRO Red Insulated Female Spade Connector, Receptacle, 0.5 x 2.8mm Tab Size, 0.5mm² to 0.75mm²

RS Stock No.:
1788299
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1788299
Product description RS PRO Red Insulated Female Spade Connector, Receptacle, 0.5 x 2.8mm Tab Size, 0.5mm² to 0.75mm²
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
RS stock number 1788299
Product description RS PRO Red Insulated Female Spade Connector, Receptacle, 0.5 x 2.8mm Tab Size, 0.5mm² to 0.75mm²
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
Type Receptacle
Gender Female
Termination Method Crimp
Minimum Wire Size mm² 0.5 mm²
Maximum Wire Size mm² 0.75 mm²
Tab Size 0.5 x 2.8 mm
Insulation Insulated
Tab Width 2.8 mm
Colour Red
Tab Thickness 0.5 mm
Wire Size 0.5 → 0.75 mm², 22 → 18 AWG
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 18 AWG
Insulation Material Nylon
Contact Material Brass
Overall Length 18 mm
Checking stock...
IDR
135,622.77
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1135,622.771,356.23
*price per unit indicative
"RS PRO Red Insulated Female Spade Connector, Receptacle, 0.5 x 2.8mm Tab Size, 0.5mm² to 0.75mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda