RS PRO Blue Insulated Female Spade Connector, Piggyback Terminal, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²

RS Stock No.:
6139895
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6139895
Product description RS PRO Blue Insulated Female Spade Connector, Piggyback Terminal, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
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
RS stock number 6139895
Product description RS PRO Blue Insulated Female Spade Connector, Piggyback Terminal, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 27, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS Pro Insulated Piggyback Crimp Terminals

APPROVALS : UL recognised component

Insulated Funnel Entry

This range of funnel entry terminals guarantees total insertion of the conductor strands into the terminal barrel.

Red 0.5 - 1.5 mm²
Blue 1.5 - 2.5 mm²
Tab size 6.35mm

Improved contact and tensile strength due to ’rifled’ barrel
Terminal design ensures a reliable electrical and mechanical connection
Electrolytically tin plated body with various insulation options including polycarbonate, vinyl, PVC and nylon
Popular items also available in kits, typically stock number 613-9952


Specifications

Attribute Value
Brand RS PRO
Type Piggyback Terminal
Gender Female
Shrouded/Unshrouded Unshrouded
Minimum Wire Size mm² 1.5 mm²
Maximum Wire Size mm² 2.5 mm²
Termination Method Crimp
Tab Size 6.35 x 0.8 mm
Insulation Insulated
Tab Width 6.35 mm
Colour Blue
Tab Thickness 0.8 mm
Minimum Wire Size AWG 16 AWG
Maximum Wire Size AWG 14 AWG
Insulation Material PC
Contact Material Brass
Overall Length 23 mm
Checking stock...
IDR
401,938.48
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1401,938.484,019.38
*price per unit indicative
"RS PRO Blue Insulated Female Spade Connector, Piggyback Terminal, 6.35 x 0.8mm Tab Size, 1.5mm² to 2.5mm²" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda