Molex InsulKrimp 19007 Red Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size

RS Stock No.:
9048161
Mfr. Prt No.:
AA-2220
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9048161
Product description Molex InsulKrimp 19007 Red Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size
Manufacturer / Brand Molex
Manufacturer part number AA-2220
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
RS stock number 9048161
Product description Molex InsulKrimp 19007 Red Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size
Manufacturer / Brand Molex
Manufacturer part number AA-2220

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

Molex InsulKrimp™ Female Quick Disconnect Terminals

These female nylon or PVC crimp receptacles are fully insulated, made from brass with a tin plating and also available in various colours and wire sizes.

APPROVALS : CSA, UL

Terminal cut off location
Wire stop
Nylon 6/6 or PVC
Straight mounting angle


Specifications

Attribute Value
Type Flag Terminal
Brand Molex
Termination Method Crimp
Gender Female
Tab Size 6.35 x 0.81 mm
Series InsulKrimp 19007
Insulation Insulated
Tab Width 6.35 mm
Colour Red
Tab Thickness 0.81 mm
Minimum Wire Size AWG 22 AWG
Maximum Wire Size AWG 18 AWG
Contact Plating Tin
Insulation Material Nylon
Contact Material Brass
Overall Length 16 mm
Checking stock...
IDR
84,541.34
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
184,541.348,454.13
*price per unit indicative
"Molex InsulKrimp 19007 Red Insulated Female Spade Connector, Flag Terminal, 6.35 x 0.81mm Tab Size" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda