TE Connectivity Closed End Splice Connector, Natural, Insulated, Tin 22 → 14 AWG

RS Stock No.:
4318822
Mfr. Prt No.:
35115
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4318822
Product description TE Connectivity Closed End Splice Connector, Natural, Insulated, Tin 22 → 14 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 35115
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
RS stock number 4318822
Product description TE Connectivity Closed End Splice Connector, Natural, Insulated, Tin 22 → 14 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 35115

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 11, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: US


Product Details

TE Connectivity Closed End Splices

Closed end splices available with nylon or vinyl insulation that accept a combination of solid and stranded wires for single and multiple applications. These insulated closed end splices are made from copper with a tin finish. For wire size, colour, opening diameter and insulation material please see additional data table.
A hand crimping tool is available for crimping size 22-14 AWG splices, please see stock number 431-8901

Wire range 22-14 awg
UL & CSA approved
Robust, high quality splice tool Stock no. 431-8901 available


Specifications

Attribute Value
Brand TE Connectivity
Insulation Insulated
Wire Size 22 → 14 AWG
Colour Natural
Splice Type Closed End
Diameter 8.71 mm
Contact Plating Tin
Thickness 2.36 mm
Insulation Material Nylon
Contact Material Copper
Overall Length 17.27 mm
Checking stock...
IDR
423,545.82
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1423,545.824,235.46
*price per unit indicative
"TE Connectivity Closed End Splice Connector, Natural, Insulated, Tin 22 → 14 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products