HellermannTyton Expandable Chloroprene Black Cable Sleeve, 5mm Diameter, 25mm Length

RS Stock No.:
0399760
Mfr. Prt No.:
PRSH50X25BK-100
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0399760
Product description HellermannTyton Expandable Chloroprene Black Cable Sleeve, 5mm Diameter, 25mm Length
Manufacturer / Brand HellermannTyton
Manufacturer part number PRSH50X25BK-100
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
RS stock number 0399760
Product description HellermannTyton Expandable Chloroprene Black Cable Sleeve, 5mm Diameter, 25mm Length
Manufacturer / Brand HellermannTyton
Manufacturer part number PRSH50X25BK-100

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 10, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand HellermannTyton
Sleeve Length 25 mm
Maximum Operating Temperature +95 °C
Minimum Cable Diameter 5 mm
Expandable Yes
Minimum Operating Temperature -65 °C
Maximum Cable Diameter 10 mm
Material Chloroprene
Colour Black
Wall Thickness 1 mm
Sleeve Diameter 5 mm
Checking stock...
IDR
115,379.00
Out of stock
Price Bag (1 Bag of 100)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1115,379.001,153.79
*price per unit indicative
"HellermannTyton Expandable Chloroprene Black Cable Sleeve, 5mm Diameter, 25mm Length" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda