RS PRO Splice Connector, Insulated

RS Stock No.:
4580718
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4580718
Product description RS PRO Splice Connector, Insulated
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
RS stock number 4580718
Product description RS PRO Splice Connector, Insulated
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

Splices

RS PRO Heat Shrink Crimp Splices

These high quality, watertight crimp splices from RS PRO are made from a transparent coloured polyolefin material, the colour being dependent upon the size of the wire they are suitable for.

Each crimp splice is covered with a dual wall heat shrinkable tubing and have a hot melt able inner liner, which when heat is applied shrinks to form a watertight seal when terminating or connecting any wires or cable together.

The crimp splice heat shrink tubing offers excellent strain relief, it is both solvent and moisture resistant, as well as offering good physical and electrical properties.

Features and Benefits

• The tubing can be used at a high operating temperature from -55 to 125 °C
• The heat shrink tube can be installed very quickly
• Safe and easy to use
• Minimum shrink temperature of the tubing is 150°C
• Watertight crimp splice tube
• Easy to visually inspect
• Voltage rating 600 V
• Heat shrink ratio of 1:1

See also RS Pro Heat Shrink Tubing Service Kit Stock No. 458-0645
For suitable RS Pro Crimp Tool, see Stock No. 499-2313


Specifications

Attribute Value
Brand RS PRO
Insulation Insulated
Checking stock...
IDR
256,875.61
Out of stock
Price Bag (1 Bag of 10)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1256,875.6125,687.56
*price per unit indicative
"RS PRO Splice Connector, Insulated" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda