TE Connectivity In Line Splice Connector, Clear, Insulated Maximum of 0.75 mm², Maximum of 18 AWG

RS Stock No.:
1300892
Mfr. Prt No.:
2213800-2
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1300892
Product description TE Connectivity In Line Splice Connector, Clear, Insulated Maximum of 0.75 mm², Maximum of 18 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 2213800-2
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
RS stock number 1300892
Product description TE Connectivity In Line Splice Connector, Clear, Insulated Maximum of 0.75 mm², Maximum of 18 AWG
Manufacturer / Brand TE Connectivity
Manufacturer part number 2213800-2

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CZ


Product Details

TE Connectivity CoolSplice Wire Connectors

CoolSplice wire splice connectors suitable for splicing 0.34 mm² to 0.75 mm² solid and stranded wire and producing an industry proven reliable connection. These CoolSplice splice wire connectors use a simple push button termination method allowing easy factory or field installation. When squeezed with pliers the push button terminates the wires by inserting them into an IDC crimp contact. This IDC technology eliminates the need to pre-strip wires and saves installation time. The clear body of these CoolSplice connectors enables visual inspection of the connection and the push buttons are colour coded to aid wire size identification. These CoolSplice IDC wire connectors have gel sealing enabling them to be used in harsh environment applications and offer waterproofing protection up to an IPX8 rating.

Features and Benefits

Industry proven reliable connection
Simple to use push button termination for ease of installation
IDC connection technology for time saving installation
Gel sealing for use in harsh environment applications
Clear body for visual inspection
Colour-coded push buttons for wire size identification

Applications

These CoolSplice IDC wire splice connectors are suitable for use in a wide range of applications. These applications include outdoor lights, commercial refrigeration lighting, lighting display, cabinet lighting, security and alarms systems and audio speaker connections.


Specifications

Attribute Value
Brand TE Connectivity
Maximum Wire Size AWG 18 AWG
Minimum Wire Size mm² 0.75 mm²
Insulation Insulated
Maximum Wire Size mm² 0.82 mm²
Thickness 11.4 mm
Colour Clear
Insulation Material PC
Wire Size Maximum of 0.75 mm², Maximum of 18 AWG
Contact Material Phosphor Bronze
Overall Length 36.4 mm
Splice Type In Line
Checking stock...
IDR
27,690.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
127,690.96
*price per unit indicative
"TE Connectivity In Line Splice Connector, Clear, Insulated Maximum of 0.75 mm², Maximum of 18 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda