TE Connectivity In Line Splice Connector, Clear, Insulated, Tin 1.5 → 2.5 mm², 14 → 12 AWG, 16 →

RS Stock No.:
1300889
Mfr. Prt No.:
2213600-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1300889
Product description TE Connectivity In Line Splice Connector, Clear, Insulated, Tin 1.5 → 2.5 mm², 14 → 12 AWG, 16 →
Manufacturer / Brand TE Connectivity
Manufacturer part number 2213600-1
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
RS stock number 1300889
Product description TE Connectivity In Line Splice Connector, Clear, Insulated, Tin 1.5 → 2.5 mm², 14 → 12 AWG, 16 →
Manufacturer / Brand TE Connectivity
Manufacturer part number 2213600-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jul 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity CoolSplice Large Wire Splice Connectors

CoolSplice large wire splice connectors suitable for splicing 0.75 mm² to 4 mm² wire and producing an industry proven reliable connection. These CoolSplice splice connectors have two independent push buttons on the left and right side of the connector. The wires can be terminated independently allowing ease of use and flexibility in factory or field installation. When squeezed with pliers the push buttons terminate the wires by inserting them into an IDC crimp contact. This IDC technology eliminates the need to pre-strip wires and saves installation time. The clear body of these CoolSplice connectors enables visual inspection of the connection and the push buttons are colour coded to aid wire size identification. These CoolSplice IDC wire connectors have gel sealing enabling them to be used in harsh environment applications and offer waterproofing protection up to an IPX8 rating.

Features and Benefits

Suitable for large wire sizes
Industry proven reliable connection
Independent push button termination for ease of installation
IDC connection technology for time saving installation
Gel sealing for use in harsh environment applications
Clear body for visual inspection
Colour-coded push buttons for wire size identification

Applications

These CoolSplice large wire splice connectors are suitable for use in a wide range of applications. These applications include roadway lighting, street lighting, signage, buildings and bridge and tunnel lighting. These CoolSplice large wire splice connectors are also used in indoor light fixtures and wire harness field repairs


Specifications

Attribute Value
Brand TE Connectivity
Insulation Insulated
Wire Size 1.5 → 2.5 mm², 14 → 12 AWG, 16 → 14 AWG, 2.5 → 4 mm²
Minimum Wire Size mm² 1.5 mm²
Maximum Wire Size mm² 4 mm²
Minimum Wire Size AWG 16 AWG
Maximum Wire Size AWG 12 AWG
Contact Plating Tin
Thickness 12.8 mm
Colour Clear
Insulation Material PC
Contact Material Phosphor Bronze
Overall Length 48 mm
Splice Type In Line
Checking stock...
IDR
33,879.47
Out of stock
Price Each
Unit(s)Per Unit(IDR)
133,879.47
*price per unit indicative
"TE Connectivity In Line Splice Connector, Clear, Insulated, Tin 1.5 → 2.5 mm², 14 → 12 AWG, 16 →" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda