TE Connectivity Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, Grey

RS Stock No.:
7187381
Mfr. Prt No.:
966067-4
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7187381
Product description TE Connectivity Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, Grey
Manufacturer / Brand TE Connectivity
Manufacturer part number 966067-4
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
RS stock number 7187381
Product description TE Connectivity Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, Grey
Manufacturer / Brand TE Connectivity
Manufacturer part number 966067-4

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity Insulated Terminals

TE Connectivity Tubular End Sleeves / Bootlace Ferrules

A range of tubular end sleeves or bootlace ferrules


Specifications

Attribute Value
Brand TE Connectivity
Insulation Insulated
Maximum Wire Size mm² 0.75 mm²
Colour Grey
Pin Diameter 1.2 mm
Number of Entries 1
Pin Length 6 mm
Maximum Wire Size AWG 18 AWG
Insulation Material Plastic
Overall Length 12 mm
Checking stock...
IDR
67,758.94
Out of stock
Price Bag (1 Bag of 50)
Bag(s)Per Bag(IDR)Per Unit(IDR)
167,758.941,355.18
*price per unit indicative
"TE Connectivity Insulated Crimp Bootlace Ferrule, 6mm Pin Length, 1.2mm Pin Diameter, 0.75mm² Wire Size, Grey" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda