HellermannTyton Expandable Chloroprene Black Cable Sleeve, 2mm Diameter, 20mm Length, Helsyn H Series

RS Stock No.:
0397736
Mfr. Prt No.:
PRSH20X20BK-500
Brand:
HellermannTyton

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0397736
Product description HellermannTyton Expandable Chloroprene Black Cable Sleeve, 2mm Diameter, 20mm Length, Helsyn H Series
Manufacturer / Brand HellermannTyton
Manufacturer part number PRSH20X20BK-500
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
RS stock number 0397736
Product description HellermannTyton Expandable Chloroprene Black Cable Sleeve, 2mm Diameter, 20mm Length, Helsyn H Series
Manufacturer / Brand HellermannTyton
Manufacturer part number PRSH20X20BK-500

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 21, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details


Specifications

Attribute Value
Brand HellermannTyton
Colour Black
Wall Thickness 0.8 mm
Sleeve Diameter 2 mm
Sleeve Length 20 mm
Braided No
Maximum Operating Temperature +95 °C
Minimum Cable Diameter 2 mm
Expandable Yes
Minimum Operating Temperature -65 °C
Maximum Cable Diameter 4 mm
Material Chloroprene
Series Helsyn H
Checking stock...
IDR
364,702.53
Out of stock
Price Bag (1 Bag of 500)
Bag(s)Per Bag(IDR)Per Unit(IDR)
1364,702.53729.41
*price per unit indicative
"HellermannTyton Expandable Chloroprene Black Cable Sleeve, 2mm Diameter, 20mm Length, Helsyn H Series" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda