RS PRO Insulated Crimp Blade Terminal 10mm Blade Length, 4mm² to 6mm², 12AWG to 10AWG, Yellow

RS Stock No.:
2674524
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 2674524
Product description RS PRO Insulated Crimp Blade Terminal 10mm Blade Length, 4mm² to 6mm², 12AWG to 10AWG, Yellow
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
RS stock number 2674524
Product description RS PRO Insulated Crimp Blade Terminal 10mm Blade Length, 4mm² to 6mm², 12AWG to 10AWG, Yellow
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Nylon Funnel Entry

A range of funnel entry insulation grip (FIG) terminals, featuring nylon insulation and an extra copper sleeve as shown in the diagram. The funnel entry aids cable insertion and prevents wires from snagging inside the terminal. The extra copper sleeve gives extra cable retention when crimped to the cable insulation, thus making the terminals resilient to vibration and suitable for harsh environments.

RS Pro Insulated Double Crimp Blade Terminals

RS Pro range of insulated double crimp blade terminals made from brass with a copper sleeved barrel. These connectors have nylon insulation with a sturdy design, for optimum convenience. Being available in various colours, there is a suitable version for your application. All models are highly reliable and excellent quality.

Note

Size quoted is blade length.

APPROVALS : UL Listed; UL Listed for Canada

Features & Benefits

Red 0.5 - 1.5 mm²
Blue 1 - 2.6 mm²
Yellow 2.5 - 6.5 mm²

L267358-01L267446-01

Specifications

Attribute Value
Brand RS PRO
Shrouded/Unshrouded Unshrouded
Blade Thickness 1 mm
Insulation Insulated
Minimum Wire Size mm² 4 mm²
Maximum Wire Size mm² 6 mm²
Blade Width 2.8 mm
Inner Diameter 7 mm
Colour Yellow
Hooked No
Minimum Wire Size AWG 12 AWG
Maximum Wire Size AWG 10 AWG
Contact Plating Tin
Blade Length 10 mm
Insulation Material Nylon
Contact Material Copper
Overall Length 23 mm
Gender Male
Checking stock...
IDR
314,879.78
Out of stock
Price Pack (1 Pack of 100)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1314,879.783,148.80
*price per unit indicative
"RS PRO Insulated Crimp Blade Terminal 10mm Blade Length, 4mm² to 6mm², 12AWG to 10AWG, Yellow" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda