RS PRO Clear Acrylic Rod, 1m x 50mm Diameter

RS Stock No.:
0824626
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0824626
Product description RS PRO Clear Acrylic Rod, 1m x 50mm Diameter
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
RS stock number 0824626
Product description RS PRO Clear Acrylic Rod, 1m x 50mm Diameter
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

Acrylic Sheet & Rod

High chemical resistance thermoplastic, available in either cast or extruded types.

Cast Acrylic

Surface quality achieved by casting against glass
92% Light transmission
Excellent long term weather resistance with no discolouration

Extruded Acrylic

Machineable and easy to weld
High impact and weather resistance
Available in clear rod and sheet, or 5mm thick opaque translucent sheet


Specifications

Attribute Value
Brand RS PRO
Tensile Strength 65 MPa
Colour Clear
Form Rod
Water Absorption 0.005 %
Material Acrylic
Impact Strength 18 kJ/m²
Maximum Operating Temperature +70 °C
Rod Diameter 50 mm
Hardness M 90 Rockwell
Suitability Machine Guards & Signs, Sight Glasses
Flammability Rating UL 94 HB
Density 1.41 g/cm³
Thermal Conductivity 0.19 → 0.21 W/mK
Length 1 m
Checking stock...
IDR
2,514,737.75
Out of stock
Price Lot
Unit(s)Per Unit(IDR)
12,514,737.75
*price per unit indicative
"RS PRO Clear Acrylic Rod, 1m x 50mm Diameter" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda