TE Connectivity Insertion Tool

RS Stock No.:
1295079
Mfr. Prt No.:
59803-1
Brand:
TE Connectivity
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
RS stock number 1295079
Product description TE Connectivity Insertion Tool
Manufacturer / Brand TE Connectivity
Manufacturer part number 59803-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 30, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity MTA-100 2.54mm Interconnect System

MTA-100 (Mass Termination Assembly) 2.54 mm pitch connector system for labour and cost saving mass termination of wires in wire-to-board and wire-to-wire applications. These MTA-100 connectors are based on IDC (insulation displacement contact) technology allowing one-step assembly and eliminating the need for wire stripping saving both time and cost. Using production hand tooling these MTA-100 IDC connectors can be quickly assembled to 28 AWG to 22 AWG discrete wire or notched ribbon cable. The MTA-100 connector system consists of female IDC connectors and PCB headers. The housings of the IDC connectors are colour coded according to wire size.

Maintenance Tool

A key style terminating tool for 0.1inch pitch MTA socket connectors. The tool is profiled to press discrete wires onto individual socket terminations. Ideal for prototyping and maintenance.


Specifications

Attribute Value
Brand TE Connectivity
Series MTA-100
Gender Female
Checking stock...
IDR
582,873.73
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1582,873.73
*price per unit indicative
"TE Connectivity Insertion Tool" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda