TE Connectivity Straight, LFH Polyolefin Adhesive Lined, 25mm

RS Stock No.:
7183130
Mfr. Prt No.:
202K232-100/180-0
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7183130
Product description TE Connectivity Straight, LFH Polyolefin Adhesive Lined, 25mm
Manufacturer / Brand TE Connectivity
Manufacturer part number 202K232-100/180-0
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
RS stock number 7183130
Product description TE Connectivity Straight, LFH Polyolefin Adhesive Lined, 25mm
Manufacturer / Brand TE Connectivity
Manufacturer part number 202K232-100/180-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 14, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Zero Halogen (Lipped) - 202K1 and 222K1 Series

Designed for use where hazard reduction in the event of fire is crucial. Widely used in marine, transport, offshore and other high specification applications. Other features include low smoke index as defined by NES711, low toxicity index as defined by NES713 and high temperature index as defined by NES715. Approved to DEF STAN 59/97 iss.3 type DF. The boots can be used with spin coupling backshells or where ever the connector offers suitable rear mounting.

Note

If boots are used with sealant kit stock no. 239-1516, this kit does not meet the zero halogen properties of type - 100 boots

Features and benefits

• Low smoke Low emission properties
• Excellent sealing and strain relief
• Dielectric strength: 15MV/m


Specifications

Attribute Value
Brand TE Connectivity
Type Straight
Shrunk Diameter Secondary 3.3 mm
Inside Diameter Secondary 8 mm
Maximum Operating Temperature +80 °C
Shrunk Diameter Primary 13.8 mm
Number of Breakouts 1
Adhesive Lined Yes
Inside Diameter Primary 25 mm
Minimum Operating Temperature -30 °C
Material LFH Polyolefin
Series 202K2
Checking stock...
IDR
520,988.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1520,988.63
*price per unit indicative
"TE Connectivity Straight, LFH Polyolefin Adhesive Lined, 25mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products