Molex, Right Angle, Through Hole, Socket Type A USB Connector

RS Stock No.:
8006867
Mfr. Prt No.:
67643-3910
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8006867
Product description Molex, Right Angle, Through Hole, Socket Type A USB Connector
Manufacturer / Brand Molex
Manufacturer part number 67643-3910
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
RS stock number 8006867
Product description Molex, Right Angle, Through Hole, Socket Type A USB Connector
Manufacturer / Brand Molex
Manufacturer part number 67643-3910

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 19, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex USB Connectors

Molex Type A USB PCB Receptacle Connectors, 67643 Series

67643 series Type A USB right angle PCB mount receptacle connectors with full shielding, PCB location and retention features and keying and polarization for accurate mating. These 67643 series Type A USB connectors have 0.76 μm gold plated or gold flash contacts and are suitable for use with a PCB thickness of 1.6mm.
Stock numbers 800-6867 and 800-6879 have white nylon high temperature housings
Stock number 904-8200 has a black nylon high temperature housing.


Specifications

Attribute Value
Brand Molex
Number of Ports 1
Termination Method Solder
Series Number 67643
USB Type A
Minimum Operating Temperature -40.0 °C
Voltage Rating 30.0 V
Maximum Operating Temperature +85 °C
Current Rating 1.5 A
Contact Material Phosphor Bronze
Gender Female
Mounting Type Through Hole
Body Orientation Right Angle
Checking stock...
IDR
21,082.89
Out of stock
Price Each
Unit(s)Per Unit(IDR)
121,082.89
*price per unit indicative
"Molex, Right Angle, Through Hole, Socket Type A USB Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products