RS PRO, Straight, Panel Mount, Socket Type Mini IP67 USB Connector
- RS Stock No.:
- 1116759
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 1116759 |
| Product description | RS PRO, Straight, Panel Mount, Socket Type Mini IP67 USB Connector |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 1116759 |
| Product description | RS PRO, Straight, Panel Mount, Socket Type Mini IP67 USB Connector |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Nov 19, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS PRO Waterproof USB-A Panel Mount Jacks
Brought to you by RS Pro, a range of superior quality waterproof USB-A panel mount jacks. The IP65/67 panel mount jacks in this series are manufactured from tough ruggedised materials making them ideal for outdoor applications. The range offers standard mounting types, couplers and square flange types with dual USB-A receptacles integral sealing caps. All models are highly reliable and excellent quality.
Features and Benefits:
• IP65/67 rating
• Rugged construction – suitable for harsh environments where the protection from water and dust ingress is essential
• RoHS compliant
Applications
• Automotive
• Marine
• Industrial lighting
• Military
Part number 111-6749 – standard USB-A panel mount jack- dip lock
Part number 111-6753 – square flange duel USB-A receptacle and integral cap
Part number 111-6754 – square flange duel USB-A receptacle integral cap and 2 m of cable
Part number 111-6759 – standard USB-A panel mount jack coupler
Part number 111-6760 – standard USB-A panel mount jack – dip screw
FAQs
What does USB type mean?
USB (Universal Serial Bus) type can mean the following:
The connectors at the end of a USB cable, the USB ports the cable is plugging into, the cable being used and also the USB adapter if one is needed.
What are the different mounting options?
Panel Mount
Surface Mount
Through-hole
Cable mount
Flange Mount
PCB Mount
What are the different types of USB connector?
USB connectors are often called male connectors as they plug into a female port.
USB 2.0 – Type-A, Type-B, Type Mini-B, Type Micro-B
USB 3.0 – Type-A, Type-B, Type-C and Type Micro-B
Mini Connectors
Micro Connectors
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Series | GTC Sealed |
| Mounting Type | Panel Mount |
| Body Orientation | Straight |
| IP Rating | IP67 |
| Series Number | GTC Sealed |
| USB Type | Mini |
| Minimum Operating Temperature | -40.0 °C |
| Maximum Operating Temperature | +80 °C |
| Current Rating | 1.5 A |
| Contact Material | Copper Alloy |
| Gender | Female |