RS PRO 3-Way Non-Fused Terminal Block, Screw Terminals, 2.5 mm², Panel Mount

RS Stock No.:
8680812
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8680812
Product description RS PRO 3-Way Non-Fused Terminal Block, Screw Terminals, 2.5 mm², Panel Mount
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
RS stock number 8680812
Product description RS PRO 3-Way Non-Fused Terminal Block, Screw Terminals, 2.5 mm², Panel Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Jun 11, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: IT


Product Details

3-Way Terminal Blocks with Direct Fast Clamp

3-Way terminal blocks with direct fast clamp without wire protectors.

APPROVALS : UL 94 V-2; IEC 695-2-1 to 850°C and IEC 695-2-2<BR

Housing material: Polyamide (PA 6.6) white color
Self-extinguishing: UL 94 V-2; IEC 695-2-1 to 850°C and IEC 695-2-2
Maximum operating temparature: 110°C
Short-time temperature: 160°C
Nominal section: 2.5 mm²
Rated voltage: 450V
Test voltage: 2500V
Test current: 24A
Clamps: Nickeled brass
Screws: Galvanized steel M 3x6
Suitable for panel with thickness: 0.6 - 1 mm
Marking: L Earth and N on poles


Specifications

Attribute Value
Brand RS PRO
Termination Method Screw
Fused No
Material Polyamide
Voltage Rating 450 V
Number of Ways 3
Pitch 21.5 mm
Maximum Operating Temperature +110 °C
Contact Plating Nickel
Wire Size 2.5 mm²
Contact Material Nickel Plated Brass
Mounting Type Panel Mount
Checking stock...
IDR
61,150.87
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
161,150.876,115.09
*price per unit indicative
"RS PRO 3-Way Non-Fused Terminal Block, Screw Terminals, 2.5 mm², Panel Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda