Phoenix Contact Grey PT 1.5/S-MTD Din Rail Terminal, 26 → 14 AWG, 400 V

RS Stock No.:
8666702
Mfr. Prt No.:
3210308
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8666702
Product description Phoenix Contact Grey PT 1.5/S-MTD Din Rail Terminal, 26 → 14 AWG, 400 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3210308
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
RS stock number 8666702
Product description Phoenix Contact Grey PT 1.5/S-MTD Din Rail Terminal, 26 → 14 AWG, 400 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3210308

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details

PT Series

PT Series Knife Disconnect Terminal Blocks

The PT series is a range of push-in connection, disconnect terminal blocks. These din-rail terminal blocks are characterized by the system features of the CLIPLINE and by easy wiring of conductors with ferules or solid conductors that can be done without the use of any tools.

APPROVALS : UL, cUL, CSA, EAC, LR, DNV GL, cULus.

Features and Benefits

• Push-in connection din-rail terminal blocks
• Compact design and front connection enable wiring in confined space
• Convenient circuit separation, thanks to lever type disconnect knife
• RoHS compliant


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Push In
Wire Size 26 → 14 AWG
Series PT 1.5/S-MTD
Colour Grey
Fused No
Minimum Operating Temperature -60 °C
Voltage Rating 400 V
Maximum Operating Temperature +125 °C
Current Rating 17.5 A
Model Number PT 1,5/S-MTD
Checking stock...
IDR
111,602.96
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1111,602.9622,320.59
*price per unit indicative
"Phoenix Contact Grey PT 1.5/S-MTD Din Rail Terminal, 26 → 14 AWG, 400 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda