RS PRO 12-Way Non-Fused Terminal Block, 30 → 76A, Screw Down Terminals, 6 AWG, Screw

RS Stock No.:
8133139
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8133139
Product description RS PRO 12-Way Non-Fused Terminal Block, 30 → 76A, Screw Down Terminals, 6 AWG, Screw
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
RS stock number 8133139
Product description RS PRO 12-Way Non-Fused Terminal Block, 30 → 76A, Screw Down Terminals, 6 AWG, Screw
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 26, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Polyamide Terminal Blocks - CPA-WP

RS polyamide terminal blocks

APPROVALS : CE (BS EN 60998)

Brass inserts
Galvanised steel screws
Polyamide (PA66) housing
Natural colour
Semi-rigid and low cost
Flame retardant
High temperature (105°C)
All screws are captive and raised for easy wiring


Specifications

Attribute Value
Brand RS PRO
Termination Method Screw Down
Current Rating 30 → 76 A
Colour Natural
Cable CSA 16 mm²
Enclosed Yes
Fused No
Material Polyamide
Minimum Operating Temperature -40 °C
Voltage Rating 400 V
Number of Ways 12
Maximum Operating Temperature +105 °C
Wire Size 6 AWG
Contact Material Brass
Mounting Type Screw
Checking stock...
IDR
163,418.62
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1163,418.6232,683.72
*price per unit indicative
"RS PRO 12-Way Non-Fused Terminal Block, 30 → 76A, Screw Down Terminals, 6 AWG, Screw" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda