Molex 75Ω Right Angle Cable Mount, SMB Connector , Plug, RG179

RS Stock No.:
9048250
Mfr. Prt No.:
73404-3000
Brand:
Molex

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9048250
Product description Molex 75Ω Right Angle Cable Mount, SMB Connector , Plug, RG179
Manufacturer / Brand Molex
Manufacturer part number 73404-3000
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
RS stock number 9048250
Product description Molex 75Ω Right Angle Cable Mount, SMB Connector , Plug, RG179
Manufacturer / Brand Molex
Manufacturer part number 73404-3000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Nov 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Molex SMB RF Coaxial Connectors

The Molex range of SMB RF Coaxial subminiature Connectors are suitable for applications operating up to 4 GHz. The SMB design has a snap on interface for easy connection and disconnection. The SMB interface gives mechanical stability coupled with a smalll size to provide solutions where space is limited.

Molex 73404 Series 75 Ohm SMB Mini RF Coaxial Crimp Plug

73404 Series 75 Ohm SMB Mini right angle RF coaxial cable crimp plug with a subminiature space saving design. This 75 Ohm SMB Mini right angle RF coaxial cable plug has a snap on coupling making it ideal for fast installation in the field and is for use with RG-179 coaxial cable.


Specifications

Attribute Value
Brand Molex
Termination Method Crimp
Body Plating Gold
Impedance 75 Ω
Series 73404
Cable Type RG179
Contact Plating Gold
Size Miniature
Coaxial Connector Type SMB Connector
Contact Material Beryllium Copper
Gender Male
Mounting Type Cable Mount
Body Orientation Right Angle
Mating Type Snap On
Checking stock...
IDR
239,358.98
Out of stock
Price Pack (1 Pack of 2)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1239,358.98119,679.49
*price per unit indicative
"Molex 75Ω Right Angle Cable Mount, SMB Connector , Plug, RG179" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda