TE Connectivity 45° Side Breakout Black, Elastomer, 26.9mm

RS Stock No.:
1003902
Mfr. Prt No.:
342A124-25-0
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1003902
Product description TE Connectivity 45° Side Breakout Black, Elastomer, 26.9mm
Manufacturer / Brand TE Connectivity
Manufacturer part number 342A124-25-0
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
RS stock number 1003902
Product description TE Connectivity 45° Side Breakout Black, Elastomer, 26.9mm
Manufacturer / Brand TE Connectivity
Manufacturer part number 342A124-25-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Feb 5, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

45° and 90° Side Breakout

T-shaped moulded parts with 45° or 90° side breakouts. Manufactured from heat shrink DR-25 material these moulded parts have good resistance to aggressive chemicals at high temperature.


Features and Benefits

• Provides strain relief, protection and mechanical support
• Shrink Ratio 2:1
• Flame retardant


Specifications

Attribute Value
Brand TE Connectivity
Colour Black
Shrunk Diameter Secondary 6.1 mm
Inside Diameter Secondary 13.2 mm
Maximum Operating Temperature +150 °C
Shrunk Diameter Primary 12.4 mm
Shrink Temperature +175 °C
Number of Breakouts 2
Adhesive Lined No
Inside Diameter Primary 26.9 mm
Minimum Operating Temperature -75 °C
Type 45° Side Breakout
Material Elastomer
Checking stock...
IDR
497,703.05
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1497,703.05
*price per unit indicative
"TE Connectivity 45° Side Breakout Black, Elastomer, 26.9mm" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products