RS PRO 50Ω Straight Edge Mount, SMA Connector Bulkhead Fitting, jack

RS Stock No.:
5265779
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 5265779
Product description RS PRO 50Ω Straight Edge Mount, SMA Connector Bulkhead Fitting, jack
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
RS stock number 5265779
Product description RS PRO 50Ω Straight Edge Mount, SMA Connector Bulkhead Fitting, jack
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 12, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

SMA series connectors

RS PRO 50 Ohm RF Coaxial SMA PCB Mount End Launcher

From the trusted RS PRO brand, this SMA connector is a robust and reliable solution to RF connection and has a DC-18 GHz frequency range. It is edge mounting, so-called because it is designed to be mounted efficiently on the edge of a printed circuit board. It is also supplied with a nut and washer for secure fixing to panel or equipment housing.

With gold plated beryllium copper contacts, this high-performance SMA end launcher assures a high-quality signal connection.

Features and Benefits

• End launcher SMA Jack
• Subminiature RF Coaxial Socket
• Gold plated body and contact
• Teflon insulator
• 50 Ohm Impedance

Applications

This SMA connector socket is designed for use from DC to 18 GHz, and is designed to connect to appropriate coaxial cable assemblies and SMA plugs with a secure screw-on action. This connector would typically be used in Wi-Fi antenna systems. This edge mount jack is designed to be used in board-to-board applications, and can be secured and soldered for a sturdy connection.

Why RS PRO?

RS PRO is our own brand range and brings you a wide range of high-quality, great value products offering you more choice. Trusted by engineers all over the world, every part of every RS PRO product has been rigorously tested against demanding industry standards; they’re only given the RS PRO Seal of Approval if we’re confident of their exceptional quality, which means you can be confident too.

Our range of connectors contains plugs, sockets and tool solutions to suit any installation.

End Launchers

High performance board edge jack receptacles with gold plated brass bodies, PTFE insulators and beryllium copper contacts.

Frequency rating to 18GHz, 50Ω impedance
Available in direct PCB mount or bulkhead mount versions, with a choice of round or tab contact terminals


Specifications

Attribute Value
Brand RS PRO
Operating Frequency 0 to 12.4 GHz, 0 to 18 GHz
Bulkhead Yes
Impedance 50 Ω
Termination Method Solder
Body Plating Gold
Contact Plating Gold
Size Subminiature
Polarity Normal
Coaxial Connector Type SMA Connector
Contact Material Beryllium Copper
Gender Female
Mounting Type Edge Mount
Body Orientation Straight
Checking stock...
IDR
200,759.46
IDR
36,921.28
Out of stock
Price EachYou save IDR 163,838.18 (81.6%)
Unit(s)Per Unit(IDR)
136,921.28
*price per unit indicative
"RS PRO 50Ω Straight Edge Mount, SMA Connector Bulkhead Fitting, jack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda