TE Connectivity 50Ω Straight Cable Mount, FME Connector , jack

RS Stock No.:
4481611
Mfr. Prt No.:
1-1337551-0
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4481611
Product description TE Connectivity 50Ω Straight Cable Mount, FME Connector , jack
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1337551-0
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
RS stock number 4481611
Product description TE Connectivity 50Ω Straight Cable Mount, FME Connector , jack
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-1337551-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 18, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity 50 Ohm FME Connectors - Crimp Jack

50 Ohm RF coaxial FME crimp jacks with a nickel plated brass body, gold plated brass centre contact and brass crimp ferrule and coupling nut.
Stock number 448-1611 has a delrin dielectric and is for use with RF coaxial cable types RG-174 A/U, RG-188 A/U, RG-316/U, URM95, KX3B and KX22A
Stock number 448-1627 has a PTFE dielectric and is for use with RF coaxial cable types RG-58 C/U, RG-141 A/U, URM43, URM76 and KX15


Specifications

Attribute Value
Brand TE Connectivity
Operating Frequency 0 to 2 GHz
Termination Method Crimp
Impedance 50 Ω
Mounting Type Cable Mount
Body Orientation Straight
Body Plating Nickel
Cable Type RG174/U, RG188 A/U, RG316/U
Contact Plating Gold
Coaxial Connector Type FME Connector
Contact Material Brass
Gender Female
Checking stock...
IDR
53,284.12
Out of stock
Price Each
Unit(s)Per Unit(IDR)
153,284.12
*price per unit indicative
"TE Connectivity 50Ω Straight Cable Mount, FME Connector , jack" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda