RS PRO 75Ω Straight Cable Mount, F Connector , Plug
- RS Stock No.:
- 5145271
- Brand:
- RS PRO

Legislation and Compliance
RoHS Status: Non Compliant
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 5145271 |
| Product description | RS PRO 75Ω Straight Cable Mount, F Connector , Plug |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 26, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: TW
Product Details
RS 'F' Series
Crimp Plug
Nickel plated brass bodies with Delrin insulation
Frequency range dc to 1GHz
Plugs
In screw-on and crimp versions
Screw-on type have an internal thread which bites into braid
Sockets
Available in front and rear mounting
Supplied with locking nut and washer
Adaptors
Available in 'F' to 'F' and 'F' to BNC
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Operating Frequency | 0 to 1 GHz |
| Termination Method | Crimp |
| Impedance | 75 Ω |
| Body Plating | Nickel |
| Contact Plating | Nickel |
| Coaxial Connector Type | F Connector |
| Contact Material | Copper |
| Gender | Male |
| Mounting Type | Cable Mount |
| Body Orientation | Straight |