RS PRO Slide On Cable Marker Kit, Pre-printed “-, +, 0 → 9, Earth, L, N, Plain, R, S, T”, 3.5 → 8mm Dia.

RS Stock No.:
9140605
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 9140605
Product description RS PRO Slide On Cable Marker Kit, Pre-printed "-, +, 0 → 9, Earth, L, N, Plain, R, S, T", 3.5 → 8mm Dia.
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
RS stock number 9140605
Product description RS PRO Slide On Cable Marker Kit, Pre-printed "-, +, 0 → 9, Earth, L, N, Plain, R, S, T", 3.5 → 8mm Dia.
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

Markers

RS PRO Slide on Cable Marking Kit

Manufactured from soft grade, strong and durable PVC these high quality RS PRO markers have been designed to resist oil, grease and abrasion.

Supplied in a compact compartmented case, the markers stay attached to the roller to be easily dispatched when needed. Sequences can be created by arranging the letters or numbers accordingly and slid on to the cable where they grip firmly. 2700 markers complete the kit 150 in each compartment made up of a blank roll, numbers 0 to 9 (colour coded), letters L, N, R, S, T, +, -, and earth with black on white printing. RS PRO's kit is the ideal cable marking solution.

Strips for wires, cables and tubes.
Labels for components, drawers, boxes etc.
Label strips and labels are easily removed from the card and placed on any dry surface without touching the adhesive.

Features and Benefits:

• 2700 slide on markers and storage case
• High quality PVC
• Cable diameter range 3.5 to 8mm²
• 85°C maximum operating temperature

Frequently asked questions:

How do you use cable markers?
Specifically designed for identifying cables, cable markers are essential in conduit and bundles. They not only assist engineers and technicians with identifying wires or cables, but they also assist with health, safety and effective maintenance.

How you use a cable marker can vary, as their method of application can differ. Adhesive and self-laminating are generally used for terminated wires, they wrap around the wire with a clear protective layer. Clip and slide on labelling are generally colour coded or pre-printed with letters, numbers and symbols. The single characters can also be combined to create a legend. Some are straight, some are chevron shaped. Whilst slide on markers need to be applied pre-termination, clip-on can be applied after termination. Heat shrink, shrunk to fit the cable are flexible, durable and do not fall off. Tie on tags or markers can generally be used on larger bundles.
RS offers a large range of cable ties, markers, labels and kits.


Specifications

Attribute Value
Brand RS PRO
Kit Includes 2700 x 150 Markers of Each: 0 → 9 (Colour-Coded), Blank (Black on White), Earth, Letters L; N; R; S; T (Black on White), Symbols +; -
Affixing Method Slide On
Cable Diameter Range 3.5 → 8 mm
Maximum Cable Diameter 8 mm
Legend -, +, 0 → 9, Earth, L, N, Plain, R, S, T
Material PVC
Marker Colours Assorted
Minimum Cable Diameter 3.5 mm
Printable No
Resistant To Greases, Oils
Kit or Accessory Type Cable Marker
Quantity 2700
Checking stock...
IDR
1,642,472.51
Out of stock
Price Kit
Unit(s)Per Unit(IDR)
11,642,472.51
*price per unit indicative
"RS PRO Slide On Cable Marker Kit, Pre-printed "-, +, 0 → 9, Earth, L, N, Plain, R, S, T", 3.5 → 8mm Dia." added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda