TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG213/U, RG8/U

RS Stock No.:
8218940
Mfr. Prt No.:
1-5227086-0
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8218940
Product description TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG213/U, RG8/U
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-5227086-0
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
RS stock number 8218940
Product description TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG213/U, RG8/U
Manufacturer / Brand TE Connectivity
Manufacturer part number 1-5227086-0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: MX


Product Details

TE Connectivity N Series RF Coaxial Connectors

For information regarding appropriate crimp tooling refer to the Connector/Cable/Tooling Compatibility table at the beginning of this section, in the paper catalogue

TE Connectivity 50 Ohm N type RF Coaxial Cable Mount Crimp Plug Connectors

A range of 50 Ohm RF coaxial N type cable mount plug connectors with a nickel plated brass body and a crimp termination (stock number 821-8940 has a dual crimp).
Stock number 821-8940 is for use with RG-8/U and RG-213/U coaxial cable
Stock number 821-9108 is for use with RG-55/U, RG-142, RG-223 and RG-400 coaxial cable


Specifications

Attribute Value
Brand TE Connectivity
Operating Frequency 0 to 11 GHz
Termination Method Crimp
Impedance 50 Ω
Cable Type RG213/U, RG8/U
Contact Plating Gold
Size Standard
Coaxial Connector Type N Connector
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Mating Type Threaded
Checking stock...
IDR
422,182.25
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1422,182.25
*price per unit indicative
"TE Connectivity 50Ω Straight Cable Mount, N Connector , Plug, RG213/U, RG8/U" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda