Right Angle RF Adapter Type F Socket to Type F Plug 1GHz

RS Stock No.:
6163416
Mfr. Prt No.:
5-1634537-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6163416
Product description Right Angle RF Adapter Type F Socket to Type F Plug 1GHz
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-1634537-1
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
RS stock number 6163416
Product description Right Angle RF Adapter Type F Socket to Type F Plug 1GHz
Manufacturer / Brand TE Connectivity
Manufacturer part number 5-1634537-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity - F Type

The F type connector interface is fully compatible with the standard requirements for TV/Satellite connectors using 3//8-32 UNEF 2B internal thread and 7//16 A/F Hex coupling nut and is therefore fully intermateable with products manufactured to these specifications.

TE Connectivity F Series Jack to Plug Elbow Adapter

Nickel-plated F series jack to plug elbow adapter with a delrin dielectric, nickel plated brass body and nickel plated brass contact.

L6163416-01

Specifications

Attribute Value
Brand TE Connectivity
Length 18 mm
Cable Type Coaxial
Gender B Male
Adapter Type B Type F
Adapter Type Coaxial Socket to Coaxial Socket
Contact Plating Nickel
Contact Material Brass
Body Orientation Right Angle
Gender A Female
Operating Frequency 1 GHz
Adapter Type A Type F
Body Plating Nickel
Checking stock...
IDR
69,856.74
Out of stock
Price Each
Unit(s)Per Unit(IDR)
169,856.74
*price per unit indicative
"Right Angle RF Adapter Type F Socket to Type F Plug 1GHz" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda