RS PRO, 25 Pole D-sub Connector, Male Interface Module, DIN Rail Mount

RS Stock No.:
6659702
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6659702
Product description RS PRO, 25 Pole D-sub Connector, Male Interface Module, DIN Rail Mount
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
RS stock number 6659702
Product description RS PRO, 25 Pole D-sub Connector, Male Interface Module, DIN Rail Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Current Rating 1.5 A
Wire Size 22 → 14 AWG
Test Proof Voltage 0.6 kV
Connector Type D-sub
Length 78 mm
Number of Contacts 25
Width 61 mm
Dimensions 78 x 61 x 47 mm
Minimum Operating Temperature -20 °C
Cable CSA 0.2 → 2.5 mm²
Voltage Rating 125 V ac/dc
Maximum Operating Temperature +50 °C
Gender Male
Mounting Type DIN Rail Mount
Depth 47 mm
Checking stock...
IDR
1,080,367.00
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,080,367.00
*price per unit indicative
"RS PRO, 25 Pole D-sub Connector, Male Interface Module, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda