RS PRO, 37 Pole D-sub Connector, Male Interface Module, DIN Rail Mount

RS Stock No.:
0403409
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
RS stock number 0403409
Product description RS PRO, 37 Pole D-sub Connector, Male Interface Module, DIN Rail Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 6, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: PL


Product Details


Specifications

Attribute Value
Brand RS PRO
Minimum Operating Temperature -20 °C
Voltage Rating 50 V
Maximum Operating Temperature +50 °C
Current Rating 1 A
Gender Male
Mounting Type DIN Rail Mount
Width 70 mm
Dimensions 110 x 70 x 62 mm
Depth 62 mm
Connector Type D-sub
Cable CSA 4 mm²
Length 110 mm
Number of Contacts 37
Checking stock...
IDR
1,223,017.40
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,223,017.40
*price per unit indicative
"RS PRO, 37 Pole D-sub Connector, Male Interface Module, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda