RS PRO, 15 Pole D-sub Connector, Female Interface Module, DIN Rail Mount

RS Stock No.:
0403392
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
RS stock number 0403392
Product description RS PRO, 15 Pole D-sub Connector, Female Interface Module, DIN Rail Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

D Subminiature

Screw terminal interface modules with connectors suitable for interfacing electrical cabling to I/O cards and electronic equipment. Designed to mount on standard BS 5584:1978 'DIN' rail. Orange polyamide 6.6 housings with gold plated connector contacts

Temperature range -20 to +50°C
Height 62mm, Width 70mm
Length: 9-way (45mm), 15-way (65mm), 25-way (90mm), 37-way (110mm)
Suitable CSA: (Flexible)2.5mm², (Solid)4 mm²


Specifications

Attribute Value
Brand RS PRO
Depth 62 mm
Connector Type D-sub
Cable CSA 4 mm²
Length 65 mm
Number of Contacts 15
Width 70 mm
Dimensions 65 x 70 x 62 mm
Minimum Operating Temperature -20 °C
Voltage Rating 50 V
Maximum Operating Temperature +50 °C
Current Rating 1 A
Gender Female
Mounting Type DIN Rail Mount
Checking stock...
IDR
1,170,991.96
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,170,991.96
*price per unit indicative
"RS PRO, 15 Pole D-sub Connector, Female Interface Module, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda