RS PRO, 26 Pole IDC Connector Interface Module, DIN Rail Mount

RS Stock No.:
0403320
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
RS stock number 0403320
Product description RS PRO, 26 Pole IDC Connector Interface Module, DIN Rail Mount
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Sep 8, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details


Specifications

Attribute Value
Brand RS PRO
Depth 62 mm
Connector Type IDC
Cable CSA 4 mm²
Length 90 mm
Number of Contacts 26
Width 70 mm
Dimensions 90 x 70 x 62 mm
Minimum Operating Temperature -20 °C
Voltage Rating 50 V
Maximum Operating Temperature +50 °C
Current Rating 1 A
Mounting Type DIN Rail Mount
Checking stock...
IDR
921,983.10
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1921,983.10
*price per unit indicative
"RS PRO, 26 Pole IDC Connector Interface Module, DIN Rail Mount" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda