8 WAY TURNED PIN DIL SOCKET,0.3IN PITCH

RS Stock No.:
1831564
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1831564
Product description 8 WAY TURNED PIN DIL SOCKET,0.3IN PITCH
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
RS stock number 1831564
Product description 8 WAY TURNED PIN DIL SOCKET,0.3IN PITCH
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 12, 2025

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: CN


Product Details


Specifications

Attribute Value
Brand RS PRO
Pitch 2.54 mm
Row Width 7.62 mm
Maximum Operating Temperature +105 °C
Current Rating 3 A
Length 10.16 mm
Pin Type Turned
Number of Contacts 8
Housing Material Thermoplastic
Mounting Type Through Hole
Width 10.16 mm
Dimensions 10.16 x 10.16 x 3 mm
Termination Method Solder
Depth 3 mm
Minimum Operating Temperature -40 °C
Voltage Rating 60 V ac/dc
Checking stock...
IDR
311,418.41
Out of stock
Price Tube (1 Tube of 60)
Tube(s)Per Tube(IDR)Per Unit(IDR)
1311,418.415,190.31
*price per unit indicative
"8 WAY TURNED PIN DIL SOCKET,0.3IN PITCH" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products