Wago 4 Way Cage Clamp, 75mm Length 28 → 12 AWG

RS Stock No.:
8648376
Mfr. Prt No.:
280-837
Brand:
Wago

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 8648376
Product description Wago 4 Way Cage Clamp, 75mm Length 28 → 12 AWG
Manufacturer / Brand Wago
Manufacturer part number 280-837
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
RS stock number 8648376
Product description Wago 4 Way Cage Clamp, 75mm Length 28 → 12 AWG
Manufacturer / Brand Wago
Manufacturer part number 280-837

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 13, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

280 Series

Through/Ground Conductor/Shield and Ex Terminal Blocks 2.5 mm

RS 864-8379, 864-8401 and 864-8423 are suitable for Ex applications


Specifications

Attribute Value
Brand Wago
Width 5 mm
Wire Size 28 → 12 AWG
Termination Method Cage Clamp
Height 28 mm
Number of Ways 4
Length 75 mm
Checking stock...
IDR
216,807.63
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1216,807.63
*price per unit indicative
"Wago 4 Way Cage Clamp, 75mm Length 28 → 12 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda