RS PRO Screw Down DIN Rail 22 → 8 AWG

RS Stock No.:
7622531
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7622531
Product description RS PRO Screw Down DIN Rail 22 → 8 AWG
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
RS stock number 7622531
Product description RS PRO Screw Down DIN Rail 22 → 8 AWG
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Apr 4, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

APPROVALS : UL, CSA

Standard Feed Through - Pluggable Cross Connection System

A range of standard feed through DIN Rail terminals with an easy to operate screw connection mechanism that can connect solid and flexible wires, with or without wire-end ferrules. The pluggable insulated cross connection system allows for time saving and cost effective distribution of potentials in different terminal blocks compared to a screw cross connection system. A benefit of this improved system is that adjacent terminals of two different sizes can be cross connected. The 2 cross connection channels allow for an infinite number of terminals to be daisy chained. The earth terminals can be clipped on to the DIN rail without the need for screws. This range of standard terminals has an improved upper temperature range of 120°C. The screw head of the standard terminals is completely mounted into the body so that the metal parts cannot slip out when tightening the screw of the terminal.

Terminal material Polyamide PA 6.6 UL94-V0
Temperature range -40 to +120°C
Free of toxins such as halogen and phosphorus
Terminals are all the same height and depth with wire inlets at the same height


Specifications

Attribute Value
Brand RS PRO
Termination Method Screw Down
Wire Size 22 → 8 AWG
Colour Green/Yellow
Cable CSA 6 mm²
Earth Block Type DIN Rail
Minimum Operating Temperature -40 °C
Maximum Operating Temperature +120 °C
Checking stock...
IDR
552,560.52
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1552,560.5255,256.05
*price per unit indicative
"RS PRO Screw Down DIN Rail 22 → 8 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda