Weidmuller 2 Way Clamp ZPE 10, 73.5mm Length 16 → 6 AWG

RS Stock No.:
3354186
Mfr. Prt No.:
1746770000
Brand:
Weidmuller

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 3354186
Product description Weidmuller 2 Way Clamp ZPE 10, 73.5mm Length 16 → 6 AWG
Manufacturer / Brand Weidmuller
Manufacturer part number 1746770000
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
RS stock number 3354186
Product description Weidmuller 2 Way Clamp ZPE 10, 73.5mm Length 16 → 6 AWG
Manufacturer / Brand Weidmuller
Manufacturer part number 1746770000

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

Earth Terminals

Designed to compliment the ’W’ screw series the screwless ’Z’ series DIN mounting terminals offers a top entry system that saves time and space. Quick & easy installation as the conductor is simply inserted by use of a clamping system. The top entry system means the conductor entry and clamp actuation access is from the same direction. Given a continuous temperature rating of 120°C, they are self-extinguishing to UL94V-0.

Note

Terminals ZPE 6, 10 and 16 only have CSA and UL Approval.

APPROVALS : CSA certified, UL listed, SEV, KEMA 00 ATEX 2107U,


Specifications

Attribute Value
Brand Weidmuller
Termination Method Clamp
Wire Size 16 → 6 AWG
Height 50.5 mm
Colour Green
Length 73.5 mm
Width 10.1 mm
Earth Block Type ZPE 10
Minimum Operating Temperature -50 °C
Voltage Rating 800 V
Number of Ways 2
Maximum Operating Temperature +100 °C
Housing Material Wemid
Checking stock...
IDR
706,014.59
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1706,014.59141,202.92
*price per unit indicative
"Weidmuller 2 Way Clamp ZPE 10, 73.5mm Length 16 → 6 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda