Siemens 9 Way Right Angle Cable Mount D-sub Connector

RS Stock No.:
6623788
Mfr. Prt No.:
6ES7972-0BA12-0XA0
Brand:
Siemens

Legislation and Compliance

RoHS Status: Non Compliant

Statement of Conformity

RS Components
Statement of Conformity

This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.

Compliant Product Details
RS stock number 6623788
Product description Siemens 9 Way Right Angle Cable Mount D-sub Connector
Manufacturer / Brand Siemens
Manufacturer part number 6ES7972-0BA12-0XA0

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 22, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details


Specifications

Attribute Value
Brand Siemens
Termination Method Wire Wrap
Depth 35.6 mm
Length 64.0 mm
Number of Contacts 9
Width 15.8 mm
Dimensions 64 x 15.8 x 35.6 mm
Minimum Operating Temperature 0.0 °C
Maximum Operating Temperature +60 °C
Housing Material Polymer
Mounting Type Cable Mount
Body Orientation Right Angle
Checking stock...
IDR
1,618,452.70
Out of stock
Price Each
Unit(s)Per Unit(IDR)
11,618,452.70
*price per unit indicative
"Siemens 9 Way Right Angle Cable Mount D-sub Connector" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products