TE Connectivity Amplimite HDF-20 50 Way Right Angle Cable Mount D-sub Connector Plug, 2.76mm Pitch

RS Stock No.:
4093450
Mfr. Prt No.:
1658607-1
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 4093450
Product description TE Connectivity Amplimite HDF-20 50 Way Right Angle Cable Mount D-sub Connector Plug, 2.76mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 1658607-1
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
RS stock number 4093450
Product description TE Connectivity Amplimite HDF-20 50 Way Right Angle Cable Mount D-sub Connector Plug, 2.76mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 1658607-1

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

D Type & Accessories - TE Connectivity

A cost-effective connection system providing a reliable and time-saving IDC interconnection PCB mounting components are base upon a 2.54mm pitch grid with flat ribbon cable at 1.27mm pitch.

AMPLIMITE Series HDF-20 Low Profile IDC Metal Shell D-Sub Connectors

AMPLIMITE HDF-20 series low profile metal shell IDC d-sub connectors for flat ribbon cable. These AMPLIMITE HDF-20 series IDC d-sub ribbon cable connectors have pre-assembled black 94V-0 rated thermoplastic housings and covers with a tin plated steel front shell and are pre-loaded with duplex plated phosphor bronze contacts that accept 28 AWG and 26 AWG solid and stranded round conductor flat ribbon cable on 1.27mm centres.
Part numbers 1658613-x and 1658612-x have standard mounting holes.
Part numbers 1658608-x, 1658610-x, 1658607-1 and 1658606-1 have brass 4-40 threaded inserts.
These AMPLIMITE HDF-20 series d-sub ribbon cable connectors mate with HD-20 Board Mount, HDP and HDE (sizes 1-4 only) d-sub connectors.
For optional strain relief see stock numbers 409-3387 and 409-3422 typically.
For screwlocks and screws see stock number 680-9358, 717-4473 and 680-9351 typically.

Note

Stock number 798-1515 (9 way socket connector) has #4-40 locking fasteners colour-coded Blue.

Low profile black metal body cable mounting
IDC D plugs and socket connectors
Use assembly tool stock no. 301-8177 and plug and socket die sets stock no.s 409-3438, 409-3444
See also accessories, typically stock no. 450-9258


Specifications

Attribute Value
Brand TE Connectivity
Termination Method IDC
Series Amplimite HDF-20
Length 74.16 mm
Pitch 2.76 mm
Maximum Operating Temperature +105 °C
Contact Plating Gold over Nickel
Housing Material Steel
Contact Material Phosphor Bronze
Depth 15.39 mm
Number of Contacts 50
Width 22.91 mm
Dimensions 74.16 x 22.91 x 15.39 mm
Minimum Operating Temperature -55.0 °C
Voltage Rating 250.0 V
Current Rating 1.25 A
Gender Male
Mounting Type Cable Mount
Body Orientation Right Angle
Checking stock...
IDR
537,246.58
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1537,246.58
*price per unit indicative
"TE Connectivity Amplimite HDF-20 50 Way Right Angle Cable Mount D-sub Connector Plug, 2.76mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products