TE Connectivity Amplimite HDP-20 15 Way Cable Mount D-sub Connector Plug

RS Stock No.:
0446709
Mfr. Prt No.:
205206-3
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0446709
Product description TE Connectivity Amplimite HDP-20 15 Way Cable Mount D-sub Connector Plug
Manufacturer / Brand TE Connectivity
Manufacturer part number 205206-3
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
RS stock number 0446709
Product description TE Connectivity Amplimite HDP-20 15 Way Cable Mount D-sub Connector Plug
Manufacturer / Brand TE Connectivity
Manufacturer part number 205206-3

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Mar 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132


Product Details

TE Connectivity AMPLIMITE D-Subminiature Connectors

'D' Sub-Miniature Connection System

AMPLIMITE D-Sub Cable Connector HDP-20 Crimp Snap-In Contact Series

A D-sub connector is a common type of electrical devise named by their D shaped metal shield feature. When they were introduced, D-subs were among the smallest connectors used on computer systems.

TE Connectivity's range of crimp d-sub connectors boast tin plated steels shells with a 94V0- black thermoplastic inserts. These AMPLIMITE are high density crimp connectors, approximately 65% higher density then HD-20 connectors.

The AMPLIMITE series are designed to be used in communication and data interfaces.

• 65% higher density than HD-20 connectors
• Space saving
• 94V0 black thermoplastic insert
• Tin plated, steel shell

Features and Benefits

• Shell sizes offer wide choice of contact positions - 9, 15, 25, 37 and 50.
• Lower cost, commercial version of the military approved series.
• Tin or zinc plated shells, with or without grounding indents.
• Crimp snap-in contacts allows loading of only the number of contacts being used.
• Available with shielding hardware and shielding enclosure kits.
• Numerous cable clamps and mating hardware options.
• Low cost, high performance, precision formed crimp contacts.

Accessories

• Crimp contacts – 446-787
• Male screw retainers – 450-9208 & 717-4498
• Female screw-locks – 717-4543 & 450-9270
• Locking post assembly – 450-9365
• Spring latch – 450-9321
• Latching block with threaded hole – 450-9371
• Latching block with slot recess – 680-9392


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Crimp
Series Amplimite HDP-20
Length 39.14 mm
Maximum Operating Temperature +105 °C
Housing Material Steel
Depth 17.7 mm
Number of Contacts 15
Width 12.54 mm
Dimensions 39.14 x 12.54 x 17.7 mm
Minimum Operating Temperature -55.0 °C
Voltage Rating 250.0 V
Gender Male
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
37,655.51
Out of stock
Price Each
Unit(s)Per Unit(IDR)
137,655.51
*price per unit indicative
"TE Connectivity Amplimite HDP-20 15 Way Cable Mount D-sub Connector Plug" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products