CONTACT PLUG,COAX,RG 174,STRAIGHT,50 OHM
- RS Stock No.:
- 3115694
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
| RS stock number | 3115694 |
| Product description | CONTACT PLUG,COAX,RG 174,STRAIGHT,50 OHM |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 7, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Product Details
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Termination Method | Solder |
| Length | 22.5 mm |
| Contact Type | Coaxial |
| Maximum Contact Resistance | 50 Ω |
| Contact Plating | Gold over Nickel |
| Current Rating | 2 A |
| Contact Material | Copper Alloy |
| Gender | Male |