RS PRO Male Crimp D-sub Connector Contact, Gold, Tin, 28 → 24 AWG

RS Stock No.:
0481471
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0481471
Product description RS PRO Male Crimp D-sub Connector Contact, Gold, Tin, 28 → 24 AWG
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
RS stock number 0481471
Product description RS PRO Male Crimp D-sub Connector Contact, Gold, Tin, 28 → 24 AWG
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 20, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: GB


Product Details

RS High Density D Connector Solder and Crimp Contacts

A range of density and a half pin and socket crimp and solder contacts for use with high density D plug and socket connector housings (see stock numbers 481-459 and 481-465 typcially). The recommended wire size for the 1.5 density crimp pin and socket contacts is 28 to 24 AWG and 22 AWG the maximum wire size range for the 1.5 density solder pot pin and socket contacts.

Note

For crimp pins use crimp tool 481-516


Specifications

Attribute Value
Brand RS PRO
Termination Method Crimp
Minimum Wire Size AWG 28 AWG
Maximum Wire Size AWG 24 AWG
Maximum Contact Resistance 12 mΩ
Contact Plating Gold, Tin
Wire Size 28 → 24 AWG
Current Rating 5 A
Contact Material Copper Alloy
Gender Male
Checking stock...
IDR
135,308.10
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
1135,308.1013,530.81
*price per unit indicative
"RS PRO Male Crimp D-sub Connector Contact, Gold, Tin, 28 → 24 AWG" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products