RS PRO 15 Way Cable Mount D-sub Connector Socket

RS Stock No.:
1223045
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 1223045
Product description RS PRO 15 Way Cable Mount D-sub Connector Socket
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
RS stock number 1223045
Product description RS PRO 15 Way Cable Mount D-sub Connector Socket
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Aug 24, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details


Specifications

Attribute Value
Brand RS PRO
D Connector Type Waterproof D-Sub
Width 21 mm
Dimensions 40 x 21 x 67.5 mm
Termination Method Solder
D-Sub Shell Size E
Depth 67.5 mm
Minimum Operating Temperature -40 °C
Voltage Rating 1 kV ac
Series GTC Sealed
Maximum Operating Temperature +80 °C
Contact Plating Gold
Current Rating 5 A
Length 40 mm
Number of Contacts 15
Housing Material PBT
Contact Material Copper Alloy
Gender Female
Mounting Type Cable Mount
Body Orientation Straight
Checking stock...
IDR
377,289.33
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1377,289.33
*price per unit indicative
"RS PRO 15 Way Cable Mount D-sub Connector Socket" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products