TE Connectivity Amplimite .050 III 68 Way Through Hole D-sub Connector Plug, 2.54mm Pitch

RS Stock No.:
7183584
Mfr. Prt No.:
2-5174339-5
Brand:
TE Connectivity

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7183584
Product description TE Connectivity Amplimite .050 III 68 Way Through Hole D-sub Connector Plug, 2.54mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 2-5174339-5
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
RS stock number 7183584
Product description TE Connectivity Amplimite .050 III 68 Way Through Hole D-sub Connector Plug, 2.54mm Pitch
Manufacturer / Brand TE Connectivity
Manufacturer part number 2-5174339-5

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: JP


Product Details

'D' Sub-Miniature Connection System

TE Connectivity AMPLIMITE D-Subminiature Connectors

AMPLIMITE D-Sub Connector, .050 Series II, PCB Plug Headers

AMPLIMITE series .050 series II vertical mount PCB d-sub header with a 1.27mm centreline that offers excellent EMI/RFI protection. This AMPLIMITE series .050 series II d-sub PCB header has a nickel over copper plated zinc die cast full metal shell, a black thermoplastic GF housing, boardlocks and is pre-loaded with gold plated phosphor bronze contacts.


Specifications

Attribute Value
Brand TE Connectivity
Termination Method Solder
Depth 10.3 mm
Series Amplimite .050 III
Length 63.9 mm
Number of Contacts 68
Width 9.3 mm
Dimensions 63.9 x 9.3 x 10.3 mm
Pitch 2.54 mm
Contact Plating Gold over Nickel
Housing Material PBT
Contact Material Phosphor Bronze
Gender Male
Mounting Type Through Hole
Body Orientation Straight
Checking stock...
IDR
337,745.80
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1337,745.80
*price per unit indicative
"TE Connectivity Amplimite .050 III 68 Way Through Hole D-sub Connector Plug, 2.54mm Pitch" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products