RS PRO D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub

RS Stock No.:
0202486
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 0202486
Product description RS PRO D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub
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
RS stock number 0202486
Product description RS PRO D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 7, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: TW


Product Details

RS-232 Patch Boxes

Solder patch box, a compact easy to use mini box for configuration of 25-way 'D' type RS-232 serial cables and interfaces. The unit is supplied in male to female format allowing it to be inserted in-line without requiring a gender change. The patch box is complete with 25 pre-stripped and tinned jumper wires which can be soldered into place for a permanent connection. Wire patch box, a patch box with 25 plug-in jumper wires which require no soldering and may be removed for re-use. The box is ideal for rapid troubleshooting, allowing the user to try out various configurations until the right combination is achieved. The patch box is constructed of robust ABS and supplied in male to female RS-232 'D' connector format. Both patch boxes have a 30V operating voltage and durability of 500 mating cycles.


Specifications

Attribute Value
Brand RS PRO
Converts To Gender Female
Converts To Type 25 Way D-Sub
Converts From Type 25 Way D-Sub
Converts From Gender Male
Checking stock...
IDR
439,908.66
Out of stock
Price Each
Unit(s)Per Unit(IDR)
1439,908.66
*price per unit indicative
"RS PRO D Sub Adapter Male 25 Way D-Sub to Female 25 Way D-Sub" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda


Related products