RS PRO Distribution Block, 26 Way, Blue
- RS Stock No.:
- 8680736
- Brand:
- RS PRO

Legislation and Compliance
RoHS Certificate of Compliance
EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.
Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.
RS definition of RoHS Compliance:
- The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
- and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering
The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:
| Substance | Concentration |
| Lead | 0.1% |
| Mercury | 0.1% |
| PBB (Polybrominated Biphenyls) | 0.1% |
| PBDE ( Polybrominated Diphenyl Ethers) | 0.1% |
| Hexavalent Chromium | 0.1% |
| Cadmium | 0.01% |
| DEHP (Bis (2-Ethylhexl) phthalate) | 0.1% |
| BBP (Benzyl butyl phthalate) | 0.1% |
| DBP (Dibutyl phthalate) | 0.1% |
| DIBP (Diisobutyl phthalate) | 0.1% |
The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".
RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.
| RS stock number | 8680736 |
| Product description | RS PRO Distribution Block, 26 Way, Blue |
| Manufacturer / Brand | RS PRO |
RS Components Ltd, Birchington Road, Corby, Northants, NN17 9RS, UK
Statement of Conformity
This statement confirms that the product detailed below complies with the specifications currently published in the RS media and has been subject to the strict quality conditions imposed by RS Components’ internal management systems. Furthermore and where applicable, it confirms that all relevant semiconductor devices have been handled and packed under conditions that meet the administrative and technical requirements of ANSI/ESD S20.20 and EN61340-5-1 electrostatics control standards.
| RS stock number | 8680736 |
| Product description | RS PRO Distribution Block, 26 Way, Blue |
| Manufacturer / Brand | RS PRO |
The foregoing information relates to product sold on, or after, the date shown below.
RS COMPONENTS
| Date | Oct 10, 2026 |
RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132
Country of Origin: IT
Product Details
26-Way Earth Bonding DIN Rail Mount Terminal Block
26 Way terminal block for earth bonding applications, supplied complete with accessories for DIN rail mounting.
This terminal block is compact and provides a connection system on two levels which allows easy insertion of conductors. The brass connection bars are nickel plated for protection against corrosion and are contained within a transparent blue polycarbonate housing.
The use of this terminal block is recommended for potential equalisation providing additional protection to earth (ground) for medical equipment.
APPROVALS : Self-extinguishing: UL 94 - V0; IEC 695-2-1 IEC 69
Housing material: polycarbonate, blue transparent
Self-extinguishing: UL 94 - V0; IEC 695-2-1 IEC 695-2-2
Maximum operating temperature: 85°C
Clamps: Brass nickel plated
Screws: Galvanized steel, Phillips + slotted head
Specifications
| Attribute | Value |
| Brand | RS PRO |
| Width | 40 mm |
| Termination Method | Screw |
| Height | 43 mm |
| Number of Ways | 26 |
| Maximum Operating Temperature | +85 °C |
| Colour | Blue |
| Length | 99 mm |
| Wire Size | 35 mm² |
| Housing Material | PC |