Phoenix Contact Black UK 6-FSI/C Fused DIN Rail Terminal, 26 → 8 AWG, 250 V

RS Stock No.:
6523335
Mfr. Prt No.:
3118203
Brand:
Phoenix Contact

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 6523335
Product description Phoenix Contact Black UK 6-FSI/C Fused DIN Rail Terminal, 26 → 8 AWG, 250 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3118203
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
RS stock number 6523335
Product description Phoenix Contact Black UK 6-FSI/C Fused DIN Rail Terminal, 26 → 8 AWG, 250 V
Manufacturer / Brand Phoenix Contact
Manufacturer part number 3118203

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 25, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

Phoenix Contact Flat-Type Fuse Terminal Block

UK 6-FSI/C is a single tier terminal block equipped with a location for flat-type fuses. The black polyamide (PA) terminal block has 2 connections and a maximum load current of 30A.

Note

Nominal voltage and current:
- In accordance with CSA: 30 A @ 32 V
- In accordance with UL: 30 A @ 300 V


Specifications

Attribute Value
Brand Phoenix Contact
Termination Method Screw
Wire Size 26 → 8 AWG
Series UK 6-FSI/C
Colour Black
Fused Yes
Number of Levels Single
Voltage Rating 250 V
Pitch 8.2 mm
Current Rating 30 A
Model Number UK 6-FSI/C
Checking stock...
IDR
1,051,312.47
Out of stock
Price Pack (1 Pack of 5)
Pack(s)Per Pack(IDR)Per Unit(IDR)
11,051,312.47210,262.49
*price per unit indicative
"Phoenix Contact Black UK 6-FSI/C Fused DIN Rail Terminal, 26 → 8 AWG, 250 V" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda