RS PRO End Plate for ZRKD Double Level Terminal Block, ZSLD Double Level Terminal Block

RS Stock No.:
7637441
Brand:
RS PRO

Legislation and Compliance

RoHS Certificate of Compliance

RS Components
RoHS Certificate of Compliance

EU Directives 2011/65/EU and 2015/863 restrict the use of the 10 substances below in the manufacture of specified types of electrical equipment.

Whilst this restriction does not legally apply to components, it is recognised that component “compliance” is relevant to many customers.

RS definition of RoHS Compliance:

  • The product does not contain any of the restricted substances in concentrations and applications banned by the Directive,
  • and for components, the product is capable of being worked on at the higher temperatures required by lead–free soldering

The restricted substances and maximum allowed concentrations in the homogenous material are, by weight:

SubstanceConcentration
Lead0.1%
Mercury0.1%
PBB (Polybrominated Biphenyls)0.1%
PBDE ( Polybrominated Diphenyl Ethers)0.1%
Hexavalent Chromium0.1%
Cadmium0.01%
DEHP (Bis (2-Ethylhexl) phthalate)0.1%
BBP (Benzyl butyl phthalate)0.1%
DBP (Dibutyl phthalate)0.1%
DIBP (Diisobutyl phthalate)0.1%

The supplier of the item listed below has informed RS Components that the product is "RoHS Compliant".

RS Components has taken all reasonable steps to confirm this statement. Information relates only to products sold on or after the date of this certificate.

Compliant Product Details
RS stock number 7637441
Product description RS PRO End Plate for ZRKD Double Level Terminal Block, ZSLD Double Level Terminal Block
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
RS stock number 7637441
Product description RS PRO End Plate for ZRKD Double Level Terminal Block, ZSLD Double Level Terminal Block
Manufacturer / Brand RS PRO

The foregoing information relates to product sold on, or after, the date shown below.

RS COMPONENTS

Date Oct 23, 2026

RS Components Pte Ltd Robinson Road, P.O. Box 1582, Singapore 903132

Country of Origin: DE


Product Details

APPROVALS : UL, CSA

Spring Terminals

A range of spring feed through DIN Rail terminals with a proven tension spring connection system for the smallest cross sections ranging from 0.2mm² up to 16mm². This system provides safe and quick connections for solid and stranded wires, with or without wire-end ferrules. The earth terminals feature a PE foot contact that is snapped on, ensuring mechanical and electrical safety on both sides of the terminal without screws.


Specifications

Attribute Value
Brand RS PRO
Accessory Type End Plate
Series ZAPD
For Use With ZRKD Double Level Terminal Block, ZSLD Double Level Terminal Block
Checking stock...
IDR
97,442.81
Out of stock
Price Pack (1 Pack of 10)
Pack(s)Per Pack(IDR)Per Unit(IDR)
197,442.819,744.28
*price per unit indicative
"RS PRO End Plate for ZRKD Double Level Terminal Block, ZSLD Double Level Terminal Block" added to the basket

Need help to find products?
Contact us now We'll get back to you shortly



Butuh bantuan dalam mencari produk?
Hubungi Kami Kami akan segera membantu Anda